IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JI - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70JI
| Digi-Key Part Number | AT27C020-70JI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C020-70JI | |||
| Description | IC OTP 2MBIT 70NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70JI
| Technical/Catalog Information | AT27C020-70JI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C020 70JI AT27C02070JI |
AT27C020-70JI Specification Sheet
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JI (AT27C020-70JI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70JIIC OTP 2MBIT 70NS 32PLCC - AT27C020-70JI
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JI-ND.
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JC
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JC-ND.
IC OTP 256KBIT 70NS 32PLCC - AT27BV256-70JI
Order 'ic otp 256kbit 70ns 32plcc - AT27BV256-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-70JI-ND.
IC OTP 512KBIT 70NS 32PLCC - AT27BV512-70JI
Order 'ic otp 512kbit 70ns 32plcc - AT27BV512-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70JI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010L-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27C010L-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-70JI-ND.
IC OTP 2MBIT 70NS 32DIP - AT27C020-70PC
Order 'ic otp 2mbit 70ns 32dip - AT27C020-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PC-ND.
IC OTP 2MBIT 70NS 32DIP - AT27C020-70PI
Order 'ic otp 2mbit 70ns 32dip - AT27C020-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PI-ND.
IC OTP 2MBIT 70NS 32TSOP - AT27C020-70TC
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TC-ND.
IC OTP 2MBIT 70NS 32TSOP - AT27C020-70TI
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TI-ND.
IC OTP 4MBIT 70NS 32PLCC - AT27C040-70JI
Order 'ic otp 4mbit 70ns 32plcc - AT27C040-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70JI-ND.
IC OTP 2MBIT 70NS 44PLCC - AT27C2048-70JI
Order 'ic otp 2mbit 70ns 44plcc - AT27C2048-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-70JI-ND.
IC OTP 256KBIT 70NS 32PLCC - AT27C256R-70JI
Order 'ic otp 256kbit 70ns 32plcc - AT27C256R-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-70JI-ND.
IC OTP 512KBIT 70NS 32PLCC - AT27C512R-70JI
Order 'ic otp 512kbit 70ns 32plcc - AT27C512R-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70JI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70JI
Send this link via E-Mail
Help With This Screen
