Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TC
IC OTP 2MBIT 55NS 32TSOP - AT27C020-55TC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C020-55TC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C020-55TC | |||
| Description | IC OTP 2MBIT 55NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TC
| Technical/Catalog Information | AT27C020-55TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C020 55TC AT27C02055TC |
AT27C020-55TC Specification Sheet
IC OTP 2MBIT 55NS 32TSOP - AT27C020-55TC (AT27C020-55TC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TCAtmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TC
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TU
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JC
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JU
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PC
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PI
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PU
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-12TC
Order 'ic otp 2mbit 120ns 32tsop - AT27C020-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-12TI
Order 'ic otp 2mbit 120ns 32tsop - AT27C020-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-15TC
Order 'ic otp 2mbit 150ns 32tsop - AT27C020-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-15TI
Order 'ic otp 2mbit 150ns 32tsop - AT27C020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-70TC
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-70TI
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TC
Send this link via E-Mail
Help With This Screen
