Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PI
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C020-55PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C020-55PI | |||
| Description | IC OTP 2MBIT 55NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PI
| Technical/Catalog Information | AT27C020-55PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C020 55PI AT27C02055PI |
AT27C020-55PI Specification Sheet
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PI (AT27C020-55PI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PIAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PI
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PC
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PU
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010L-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JC
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JU
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TC
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-55TU
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-12PC
Order 'ic otp 2mbit 120ns 32dip - AT27C020-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-12PI
Order 'ic otp 2mbit 120ns 32dip - AT27C020-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-15PC
Order 'ic otp 2mbit 150ns 32dip - AT27C020-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-15PI
Order 'ic otp 2mbit 150ns 32dip - AT27C020-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70PC
Order 'ic otp 2mbit 70ns 32dip - AT27C020-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70PI
Order 'ic otp 2mbit 70ns 32dip - AT27C020-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55PI
Send this link via E-Mail
Help With This Screen
