IC OTP 2MBIT 55NS 32PLCC - AT27C020-55JU - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JU
| Digi-Key Part Number | AT27C020-55JU-ND |
1 25 100 |
5.51000 4.60720 3.94160 |
Extended Price
5.51 115.18 394.16 |
| Manufacturer Part Number | AT27C020-55JU | |||
| Description | IC OTP 2MBIT 55NS 32PLCC | |||
| Quantity Available | 399 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27C020-55JU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27C020 55JU AT27C02055JU |
AT27C020-55JU Specification Sheet
IC OTP 2MBIT 55NS 32PLCC - AT27C020-55JU (AT27C020-55JU-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JUIC OTP 2MBIT 55NS 32PLCC - AT27C020-55JU
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JU-ND.
IC OTP 2MBIT 55NS 32PLCC - AT27C020-55JC
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PC
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PC-ND.
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PI
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PI-ND.
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PU
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PU-ND.
IC OTP 2MBIT 55NS 32TSOP - AT27C020-55TC
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TC-ND.
IC OTP 2MBIT 55NS 44PLCC - AT27C2048-55JU
Order 'ic otp 2mbit 55ns 44plcc - AT27C2048-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-55JU-ND.
IC OTP 256KBIT 55NS 32PLCC - AT27LV256A-55JU
Order 'ic otp 256kbit 55ns 32plcc - AT27LV256A-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-55JU-ND.
IC OTP 2MBIT 55NS 32TSOP - AT27C020-55TU
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TU-ND.
IC OTP 2MBIT 100NS 32PLCC - AT27C020-10JC
Order 'ic otp 2mbit 100ns 32plcc - AT27C020-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-10JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JI-ND.
IC OTP 2MBIT 150NS 32PLCC - AT27C020-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JC-ND.
IC OTP 2MBIT 150NS 32PLCC - AT27C020-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JI-ND.
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JC
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JU
Send this link via E-Mail
Help With This Screen
