IC EPROM 2M 150NS OTP 32DIP - AT27C020-15PC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C020-15PC-ND |
252 |
1.30131 |
Extended Price
327.93 |
| Manufacturer Part Number | AT27C020-15PC | |||
| Description | IC EPROM 2M 150NS OTP 32DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27C020-15PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C020 15PC AT27C02015PC |
AT27C020-15PC Specification Sheet
IC EPROM 2M 150NS OTP 32DIP - AT27C020-15PC (AT27C020-15PC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 2M 150NS OTP 32DIP - AT27C020-15PC
Order 'ic eprom 2m 150ns otp 32dip - AT27C020-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15PC-ND.
IC EPROM 2M 150NS OTP 32DIP - AT27C020-15PI
Order 'ic eprom 2m 150ns otp 32dip - AT27C020-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15PI-ND.
IC EPROM 1M 150NS OTP 32DIP - AT27C010-15PC
Order 'ic eprom 1m 150ns otp 32dip - AT27C010-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PC-ND.
IC EPROM 2M 120NS OTP 32DIP - AT27C020-12PC
Order 'ic eprom 2m 120ns otp 32dip - AT27C020-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PC-ND.
IC EPROM 2M 120NS OTP 32DIP - AT27C020-12PI
Order 'ic eprom 2m 120ns otp 32dip - AT27C020-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PI-ND.
IC EPROM 2M 150NS OTP 32PLCC - AT27C020-15JI
Order 'ic eprom 2m 150ns otp 32plcc - AT27C020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JI-ND.
IC EPROM 2M 150NS OTP 32TSOP - AT27C020-15TC
Order 'ic eprom 2m 150ns otp 32tsop - AT27C020-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TC-ND.
IC EPROM 2M 150NS OTP 32TSOP - AT27C020-15TI
Order 'ic eprom 2m 150ns otp 32tsop - AT27C020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TI-ND.
IC EPROM 2M 70NS OTP 32DIP - AT27C020-70PI
Order 'ic eprom 2m 70ns otp 32dip - AT27C020-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PI-ND.
IC EPROM 2M 90NS OTP 32DIP - AT27C020-90PC
Order 'ic eprom 2m 90ns otp 32dip - AT27C020-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90PC-ND.
IC EPROM 2M 90NS OTP 32DIP - AT27C020-90PI
Order 'ic eprom 2m 90ns otp 32dip - AT27C020-90PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90PI-ND.
IC EPROM 2M 90NS OTP 32DIP - AT27C020-90PU
Order 'ic eprom 2m 90ns otp 32dip - AT27C020-90PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90PU-ND.
IC EPROM 4M 150NS OTP 32DIP - AT27C040-15PC
Order 'ic eprom 4m 150ns otp 32dip - AT27C040-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-15PC-ND.
IC EPROM 8M 150NS OTP 32DIP - AT27C080-15PC
Order 'ic eprom 8m 150ns otp 32dip - AT27C080-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-15PC-ND.
IC EPROM 1M 150NS OTP 32DIP - AT27C010-15PI
Order 'ic eprom 1m 150ns otp 32dip - AT27C010-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PI-ND.
Send this link via E-Mail
Help With This Screen