IC OTP 2MBIT 100NS 32PLCC - AT27C020-10JC - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-10JC
| Digi-Key Part Number | AT27C020-10JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C020-10JC | |||
| Description | IC OTP 2MBIT 100NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-10JC
| Technical/Catalog Information | AT27C020-10JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 100ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C020 10JC AT27C02010JC |
AT27C020-10JC Specification Sheet
IC OTP 2MBIT 100NS 32PLCC - AT27C020-10JC (AT27C020-10JC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-10JCIC OTP 2MBIT 100NS 32PLCC - AT27C020-10JC
Order 'ic otp 2mbit 100ns 32plcc - AT27C020-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-10JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JI-ND.
IC OTP 2MBIT 150NS 32PLCC - AT27C020-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JC-ND.
IC OTP 2MBIT 150NS 32PLCC - AT27C020-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JI-ND.
IC OTP 2MBIT 55NS 32PLCC - AT27C020-55JC
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
IC OTP 2MBIT 55NS 32PLCC - AT27C020-55JU
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JU-ND.
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JC
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JC-ND.
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JI
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JI-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27C020-90JC
Order 'ic otp 2mbit 90ns 32plcc - AT27C020-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90JC-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27C020-90JI
Order 'ic otp 2mbit 90ns 32plcc - AT27C020-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90JI-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27C020-90JU
Order 'ic otp 2mbit 90ns 32plcc - AT27C020-90JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90JU-ND.
IC OTP 2MBIT 100NS 32PLCC - M27C2001-10C1
Order 'ic otp 2mbit 100ns 32plcc - M27C2001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-10C1-ND.
IC OTP 2MBIT 100NS 32PLCC - M27C2001-10C6
Order 'ic otp 2mbit 100ns 32plcc - M27C2001-10C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-10C6-ND.
IC OTP 2MBIT 120NS 32DIP - AT27C020-12PC
Order 'ic otp 2mbit 120ns 32dip - AT27C020-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-10JC
Send this link via E-Mail
Help With This Screen
