IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TC - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-55TC
| Digi-Key Part Number | AT27C010L-55TC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010L-55TC | |||
| Description | IC OTP 1MBIT 55NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-55TC
| Technical/Catalog Information | AT27C010L-55TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010L 55TC AT27C010L55TC |
AT27C010L-55TC Specification Sheet
IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TC (AT27C010L-55TC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-55TCIC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TC-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TC-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TI-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010L-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010L-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55JC-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010L-55JI
Order 'ic otp 1mbit 55ns 32plcc - AT27C010L-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55JI-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010L-55PC
Order 'ic otp 1mbit 55ns 32dip - AT27C010L-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55PC-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010L-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010L-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55PI-ND.
IC OTP 2MBIT 55NS 32TSOP - AT27C020-55TC
Order 'ic otp 2mbit 55ns 32tsop - AT27C020-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55TC-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010L-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27C010L-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010L-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27C010L-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15TI-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010L-45TC
Order 'ic otp 1mbit 45ns 32tsop - AT27C010L-45TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-45TC-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010L-45TI
Order 'ic otp 1mbit 45ns 32tsop - AT27C010L-45TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-45TI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-55TC
Send this link via E-Mail
Help With This Screen
