IC OTP 1MBIT 55NS 32PLCC - AT27C010L-55JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C010L-55JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010L-55JC | |||
| Description | IC OTP 1MBIT 55NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT27C010L-55JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010L 55JC AT27C010L55JC |
AT27C010L-55JC Specification Sheet
IC OTP 1MBIT 55NS 32PLCC - AT27C010L-55JC (AT27C010L-55JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 1MBIT 55NS 32PLCC - AT27C010L-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010L-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55JC-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JC-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010L-55JI
Order 'ic otp 1mbit 55ns 32plcc - AT27C010L-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55JI-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JI
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JI-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010L-55PC
Order 'ic otp 1mbit 55ns 32dip - AT27C010L-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55PC-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010L-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010L-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55PI-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TC-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TI-ND.
IC OTP 2MBIT 55NS 32PLCC - AT27C020-55JC
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
IC OTP 1MBIT 55NS 44PLCC - AT27C1024-55JC
Order 'ic otp 1mbit 55ns 44plcc - AT27C1024-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-55JC-ND.
IC OTP 256KBIT 55NS 32PLCC - AT27C256R-55JC
Order 'ic otp 256kbit 55ns 32plcc - AT27C256R-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-55JC-ND.
IC OTP 512KBIT 55NS 32PLCC - AT27C512R-55JC
Order 'ic otp 512kbit 55ns 32plcc - AT27C512R-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-55JC-ND.
IC OTP 256KBIT 55NS 32PLCC - AT27LV256A-55JC
Order 'ic otp 256kbit 55ns 32plcc - AT27LV256A-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-55JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
Send this link via E-Mail
Help With This Screen
