Keywords:





IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI - Integrated Circuits (ICs)

Digi-Key Part Number AT27C010L-12TI-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT27C010L-12TI
DescriptionIC OTP 1MBIT 120NS 32TSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT27C010L-12TI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size1M (128K x 8)
Speed120ns
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEPROMs
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT27C010L 12TI
AT27C010L12TI

AT27C010L-12TI Specification Sheet

Image of IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI

IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI (AT27C010L-12TI-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI
 Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TI
 Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TI
 Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC
 Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27LV010A-12TI
 Order 'ic otp 1mbit 120ns 32tsop - AT27LV010A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TC
 Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TC-ND.
IC OTP 2MBIT 120NS 32TSOP - AT27BV020-12TI
 Order 'ic otp 2mbit 120ns 32tsop - AT27BV020-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TC
 Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC
 Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JI
 Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PC
 Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PC-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PI
 Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PI-ND.
IC OTP 2MBIT 120NS 32TSOP - AT27C020-12TI
 Order 'ic otp 2mbit 120ns 32tsop - AT27C020-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12TI-ND.
IC OTP 4MBIT 120NS 32TSOP - AT27C040-12TI
 Order 'ic otp 4mbit 120ns 32tsop - AT27C040-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12TI-ND.
IC OTP 8MBIT 120NS 32TSOP - AT27C080-12TI
 Order 'ic otp 8mbit 120ns 32tsop - AT27C080-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-12TI-ND.

Send this link via E-Mail
Help With This Screen

IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC Next: IC OTP 1MBIT 120NS 32TSOP - AT27LV010A-12TC
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI