IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC
| Digi-Key Part Number | AT27C010L-12TC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010L-12TC | |||
| Description | IC OTP 1MBIT 120NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT27C010L-12TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010L 12TC AT27C010L12TC |
AT27C010L-12TC Specification Sheet
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC (AT27C010L-12TC-ND)
Related parts :IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27LV010A-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27LV010A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TI-ND.
IC OTP 2MBIT 120NS 32TSOP - AT27BV020-12TC
Order 'ic otp 2mbit 120ns 32tsop - AT27BV020-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12TC-ND.
IC OTP 4MBIT 120NS 32TSOP - AT27BV040-12TC
Order 'ic otp 4mbit 120ns 32tsop - AT27BV040-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TI-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PC-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PI-ND.
IC OTP 2MBIT 120NS 32TSOP - AT27C020-12TC
Order 'ic otp 2mbit 120ns 32tsop - AT27C020-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12TC-ND.
IC OTP 4MBIT 120NS 32TSOP - AT27C040-12TC
Order 'ic otp 4mbit 120ns 32tsop - AT27C040-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12TC-ND.
Send this link via E-Mail
Help With This Screen
