IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PI - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12PI
| Digi-Key Part Number | AT27C010L-12PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010L-12PI | |||
| Description | IC OTP 1MBIT 120NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12PI
| Technical/Catalog Information | AT27C010L-12PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010L 12PI AT27C010L12PI |
AT27C010L-12PI Specification Sheet
IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PI (AT27C010L-12PI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12PIIC OTP 1MBIT 120NS 32DIP - AT27C010L-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PI-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PI-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010L-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010L-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TI-ND.
IC OTP 2MBIT 120NS 32DIP - AT27C020-12PI
Order 'ic otp 2mbit 120ns 32dip - AT27C020-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PI-ND.
IC OTP 4MBIT 120NS 32DIP - AT27C040-12PI
Order 'ic otp 4mbit 120ns 32dip - AT27C040-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12PI-ND.
IC OTP 8MBIT 120NS 32DIP - AT27C080-12PI
Order 'ic otp 8mbit 120ns 32dip - AT27C080-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-12PI-ND.
IC OTP 1MBIT 120NS 40DIP - AT27C1024-12PI
Order 'ic otp 1mbit 120ns 40dip - AT27C1024-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-12PI-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PC-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010L-15PC
Order 'ic otp 1mbit 150ns 32dip - AT27C010L-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15PC-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010L-15PI
Order 'ic otp 1mbit 150ns 32dip - AT27C010L-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15PI-ND.
IC OTP 1MBIT 45NS 32DIP - AT27C010L-45PC
Order 'ic otp 1mbit 45ns 32dip - AT27C010L-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-45PC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12PI
Send this link via E-Mail
Help With This Screen
