Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12JC
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C010L-12JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010L-12JC | |||
| Description | IC OTP 1MBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12JC
| Technical/Catalog Information | AT27C010L-12JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010L 12JC AT27C010L12JC |
AT27C010L-12JC Specification Sheet
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC (AT27C010L-12JC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12JCAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27BV010-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27LV010A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV040-12JC
Order 'ic otp 4mbit 120ns 32plcc - AT27BV040-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV1024-12JC
Order 'ic otp 1mbit 120ns 44plcc - AT27BV1024-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV256-12JC
Order 'ic otp 256kbit 120ns 32plcc - AT27BV256-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV512-12JC
Order 'ic otp 512kbit 120ns 32plcc - AT27BV512-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010L-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010L-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-12JC
Send this link via E-Mail
Help With This Screen
