IC OTP 1MBIT 90NS 32DIP - AT27C010-90PC - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-90PC
| Digi-Key Part Number | AT27C010-90PC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010-90PC | |||
| Description | IC OTP 1MBIT 90NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-90PC
| Technical/Catalog Information | AT27C010-90PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010 90PC AT27C01090PC |
AT27C010-90PC Specification Sheet
IC OTP 1MBIT 90NS 32DIP - AT27C010-90PC (AT27C010-90PC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-90PCIC OTP 1MBIT 90NS 32DIP - AT27C010-90PC
Order 'ic otp 1mbit 90ns 32dip - AT27C010-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90PC-ND.
IC OTP 1MBIT 90NS 32DIP - AT27C010-90PI
Order 'ic otp 1mbit 90ns 32dip - AT27C010-90PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90PI-ND.
IC OTP 1MBIT 90NS 32DIP - AT27C010L-90PC
Order 'ic otp 1mbit 90ns 32dip - AT27C010L-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90PC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27C010-90JC
Order 'ic otp 1mbit 90ns 32plcc - AT27C010-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27C010-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27C010-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90JI-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27C010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27C010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90TC-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27C010-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27C010-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90TI-ND.
IC OTP 2MBIT 90NS 32DIP - AT27C020-90PC
Order 'ic otp 2mbit 90ns 32dip - AT27C020-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90PC-ND.
IC OTP 4MBIT 90NS 32DIP - AT27C040-90PC
Order 'ic otp 4mbit 90ns 32dip - AT27C040-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90PC-ND.
IC OTP 8MBIT 90NS 32DIP - AT27C080-90PC
Order 'ic otp 8mbit 90ns 32dip - AT27C080-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-90PC-ND.
IC OTP 1MBIT 90NS 40DIP - AT27C1024-90PC
Order 'ic otp 1mbit 90ns 40dip - AT27C1024-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-90PC-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PC-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PI-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010-15PC
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PC-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010-15PI
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-90PC
Send this link via E-Mail
Help With This Screen
