IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TU - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C010-70TU-ND |
1 25 100 |
4.41000 3.68160 3.15120 |
Extended Price
4.41 92.04 315.12 |
| Manufacturer Part Number | AT27C010-70TU | |||
| Description | IC OTP 1MBIT 70NS 32TSOP | |||
| Quantity Available | 575 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27C010-70TU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27C010 70TU AT27C01070TU |
AT27C010-70TU Specification Sheet
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TU (AT27C010-70TU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TU
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TU-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TC-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TI-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27LV010A-70TU
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TU-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JC-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JU
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JU-ND.
IC OTP 1MBIT 70NS 32DIP - AT27C010-70PC
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PC-ND.
IC OTP 1MBIT 70NS 32DIP - AT27C010-70PU
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PU-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010L-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27C010L-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-70TC-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010L-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27C010L-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-70TI-ND.
IC OTP 4MBIT 70NS 32TSOP - AT27C040-70TU
Order 'ic otp 4mbit 70ns 32tsop - AT27C040-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70TU-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27LV010A-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TC-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27LV010A-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TI-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TC-ND.
Send this link via E-Mail
Help With This Screen
