Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TI
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C010-70TI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010-70TI | |||
| Description | IC OTP 1MBIT 70NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TI
| Technical/Catalog Information | AT27C010-70TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010 70TI AT27C01070TI |
AT27C010-70TI Specification Sheet
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TI (AT27C010-70TI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TIAtmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TU
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27C010L-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-70TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JU
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70PC
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70PU
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-70TI
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C040-70TI
Order 'ic otp 4mbit 70ns 32tsop - AT27C040-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-70TI
Send this link via E-Mail
Help With This Screen
