IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JU - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JU
| Digi-Key Part Number | AT27C010-70JU-ND |
1 25 100 |
3.79000 3.16160 2.70400 |
Extended Price
3.79 79.04 270.40 |
| Manufacturer Part Number | AT27C010-70JU | |||
| Description | IC OTP 1MBIT 70NS 32PLCC | |||
| Quantity Available | 405 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27C010-70JU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27C010 70JU AT27C01070JU |
AT27C010-70JU Specification Sheet
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JU (AT27C010-70JU-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JUIC OTP 1MBIT 70NS 32PLCC - AT27C010-70JU
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JU-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JC-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27C010-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JU
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JU-ND.
IC OTP 256KBIT 70NS 32PLCC - AT27BV256-70JU
Order 'ic otp 256kbit 70ns 32plcc - AT27BV256-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-70JU-ND.
IC OTP 512KBIT 70NS 32PLCC - AT27BV512-70JU
Order 'ic otp 512kbit 70ns 32plcc - AT27BV512-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70JU-ND.
IC OTP 1MBIT 70NS 32DIP - AT27C010-70PC
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PC-ND.
IC OTP 1MBIT 70NS 32DIP - AT27C010-70PU
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PU-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TC-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TI-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27C010-70TU
Order 'ic otp 1mbit 70ns 32tsop - AT27C010-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70TU-ND.
IC OTP 4MBIT 70NS 32PLCC - AT27C040-70JU
Order 'ic otp 4mbit 70ns 32plcc - AT27C040-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70JU-ND.
IC OTP 1MBIT 70NS 44PLCC - AT27C1024-70JU
Order 'ic otp 1mbit 70ns 44plcc - AT27C1024-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-70JU-ND.
IC OTP 256KBIT 70NS 32PLCC - AT27C256R-70JU
Order 'ic otp 256kbit 70ns 32plcc - AT27C256R-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-70JU-ND.
IC OTP 512KBIT 70NS 32PLCC - AT27C512R-70JU
Order 'ic otp 512kbit 70ns 32plcc - AT27C512R-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70JU-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JU
Send this link via E-Mail
Help With This Screen
