IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TI
| Digi-Key Part Number | AT27C010-55TI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010-55TI | |||
| Description | IC OTP 1MBIT 55NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT27C010-55TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010 55TI AT27C01055TI |
AT27C010-55TI Specification Sheet
IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TI (AT27C010-55TI-ND)
Related parts :IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TI-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TC-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TI-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JC-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JI
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JI-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010-55PC
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PC-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PI-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010L-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010L-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27C010-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27C010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12TI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TI-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010-45TC
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TC-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010-45TI
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TI-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010-45TU
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TU-ND.
Send this link via E-Mail
Help With This Screen
