IC OTP 1MBIT 55NS 32DIP - AT27C010-55PI - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PI
| Digi-Key Part Number | AT27C010-55PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010-55PI | |||
| Description | IC OTP 1MBIT 55NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PI
| Technical/Catalog Information | AT27C010-55PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010 55PI AT27C01055PI |
AT27C010-55PI Specification Sheet
IC OTP 1MBIT 55NS 32DIP - AT27C010-55PI (AT27C010-55PI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PIIC OTP 1MBIT 55NS 32DIP - AT27C010-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PI-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010-55PC
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PC-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010L-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010L-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55PI-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JC-ND.
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JI
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JI-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TC-ND.
IC OTP 1MBIT 55NS 32TSOP - AT27C010-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TI-ND.
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PI
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PI-ND.
IC OTP 1MBIT 55NS 40DIP - AT27C1024-55PI
Order 'ic otp 1mbit 55ns 40dip - AT27C1024-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-55PI-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PC-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PI-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010-15PC
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PC-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010-15PI
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PI-ND.
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PC
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PC-ND.
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PI
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PI
Send this link via E-Mail
Help With This Screen
