Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55JC
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JC
| Digi-Key Part Number | AT27C010-55JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010-55JC | |||
| Description | IC OTP 1MBIT 55NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55JC
| Technical/Catalog Information | AT27C010-55JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010 55JC AT27C01055JC |
AT27C010-55JC Specification Sheet
IC OTP 1MBIT 55NS 32PLCC - AT27C010-55JC (AT27C010-55JC-ND)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55JCAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55JI
Order 'ic otp 1mbit 55ns 32plcc - AT27C010-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-55JC
Order 'ic otp 1mbit 55ns 32plcc - AT27C010L-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PC
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55PI
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-55TC
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-55TI
Order 'ic otp 1mbit 55ns 32tsop - AT27C010-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-55JC
Order 'ic otp 2mbit 55ns 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C1024-55JC
Order 'ic otp 1mbit 55ns 44plcc - AT27C1024-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C256R-55JC
Order 'ic otp 256kbit 55ns 32plcc - AT27C256R-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C512R-55JC
Order 'ic otp 512kbit 55ns 32plcc - AT27C512R-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV256A-55JC
Order 'ic otp 256kbit 55ns 32plcc - AT27LV256A-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-55JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-15JC
Order 'ic otp 1mbit 150ns 32plcc - AT27C010-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15JC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-55JC
Send this link via E-Mail
Help With This Screen
