IC OTP 1MBIT 45NS 32DIP - AT27C010-45PU - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PU
| Digi-Key Part Number | AT27C010-45PU-ND |
1 25 100 |
4.51000 3.76480 3.22400 |
Extended Price
4.51 94.12 322.40 |
| Manufacturer Part Number | AT27C010-45PU | |||
| Description | IC OTP 1MBIT 45NS 32DIP | |||
| Quantity Available | 1235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27C010-45PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 45ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27C010 45PU AT27C01045PU |
AT27C010-45PU Specification Sheet
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PU (AT27C010-45PU-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PUIC OTP 1MBIT 45NS 32DIP - AT27C010-45PU
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PU-ND.
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PC
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PC-ND.
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PI
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PI-ND.
IC OTP 1MBIT 45NS 32PLCC - AT27C010-45JC
Order 'ic otp 1mbit 45ns 32plcc - AT27C010-45JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JC-ND.
IC OTP 1MBIT 45NS 32PLCC - AT27C010-45JI
Order 'ic otp 1mbit 45ns 32plcc - AT27C010-45JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JI-ND.
IC OTP 1MBIT 45NS 32PLCC - AT27C010-45JU
Order 'ic otp 1mbit 45ns 32plcc - AT27C010-45JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JU-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010-45TC
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TC-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010-45TI
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TI-ND.
IC OTP 1MBIT 45NS 32TSOP - AT27C010-45TU
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TU-ND.
IC OTP 1MBIT 45NS 40DIP - AT27C1024-45PU
Order 'ic otp 1mbit 45ns 40dip - AT27C1024-45PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45PU-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PC-ND.
IC OTP 1MBIT 120NS 32DIP - AT27C010-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PI-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010-15PC
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PC-ND.
IC OTP 1MBIT 150NS 32DIP - AT27C010-15PI
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PI-ND.
IC OTP 1MBIT 55NS 32DIP - AT27C010-55PC
Order 'ic otp 1mbit 55ns 32dip - AT27C010-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-55PC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PU
Send this link via E-Mail
Help With This Screen
