Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PC
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C010-45PC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C010-45PC | |||
| Description | IC OTP 1MBIT 45NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PC
| Technical/Catalog Information | AT27C010-45PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 45ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C010 45PC AT27C01045PC |
AT27C010-45PC Specification Sheet
IC OTP 1MBIT 45NS 32DIP - AT27C010-45PC (AT27C010-45PC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PCAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PC
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PI
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PU
Order 'ic otp 1mbit 45ns 32dip - AT27C010-45PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-45PC
Order 'ic otp 1mbit 45ns 32dip - AT27C010L-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-45PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45JC
Order 'ic otp 1mbit 45ns 32plcc - AT27C010-45JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45JI
Order 'ic otp 1mbit 45ns 32plcc - AT27C010-45JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45JU
Order 'ic otp 1mbit 45ns 32plcc - AT27C010-45JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-45TC
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-45TI
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-45TU
Order 'ic otp 1mbit 45ns 32tsop - AT27C010-45TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C1024-45PC
Order 'ic otp 1mbit 45ns 40dip - AT27C1024-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-12PC
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-12PI
Order 'ic otp 1mbit 120ns 32dip - AT27C010-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12PI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-15PC
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-15PI
Order 'ic otp 1mbit 150ns 32dip - AT27C010-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15PI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-45PC
Send this link via E-Mail
Help With This Screen
