IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-90RC
| Digi-Key Part Number | AT27BV512-90RC-ND |
312 |
2.34301 |
Extended Price
731.02 |
| Manufacturer Part Number | AT27BV512-90RC | |||
| Description | IC EPROM 2.7V 512K OTP SO-28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV512-90RC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV512 90RC AT27BV51290RC |
AT27BV512-90RC Specification Sheet
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-90RC (AT27BV512-90RC-ND)
Related parts :IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-90RC
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90RC-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-12RC
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12RC-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-12RI
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12RI-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-15RC
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-15RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15RC-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-15RI
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-15RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15RI-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-70RC
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-70RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70RC-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-70RI
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-70RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70RI-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-70RU
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-70RU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70RU-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-90RI
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-90RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90RI-ND.
IC EPROM 512K 90NS OTP SO-28 - AT27C512R-90RC
Order 'ic eprom 512k 90ns otp so-28 - AT27C512R-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-90RC-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-90RC
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-90RC-ND.
IC EPROM 256K 90NS OTP SO-28 - AT27C256R-90RC
Order 'ic eprom 256k 90ns otp so-28 - AT27C256R-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-90RC-ND.
IC EPROM 3V 256K OTP SO-28 - AT27LV256A-90RC
Order 'ic eprom 3v 256k otp so-28 - AT27LV256A-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-90RC-ND.
IC EPROM 3V 512K OTP SO-28 - AT27LV512A-12RC
Order 'ic eprom 3v 512k otp so-28 - AT27LV512A-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12RC-ND.
IC EPROM 3V 512K OTP SO-28 - AT27LV512A-12RI
Order 'ic eprom 3v 512k otp so-28 - AT27LV512A-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12RI-ND.
Send this link via E-Mail
Help With This Screen