IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-15TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27BV512-15TI-ND |
468 |
2.44799 |
Extended Price
1145.66 |
| Manufacturer Part Number | AT27BV512-15TI | |||
| Description | IC EPROM 2.7V 512K OTP 28TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV512-15TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV512 15TI AT27BV51215TI |
AT27BV512-15TI Specification Sheet
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-15TI (AT27BV512-15TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-15TI
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15TI-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-12TC
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12TC-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-12TI
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12TI-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-15TC
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15TC-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-70TC
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70TC-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-70TI
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70TI-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-70TU
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70TU-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-90TC
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90TC-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-90TI
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90TI-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-15TI
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-15TI-ND.
IC EPROM 3V 1M 150NS OTP 32TSOP - AT27LV010A-15TI
Order 'ic eprom 3v 1m 150ns otp 32tsop - AT27LV010A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15TI-ND.
IC EPROM 3V 2M 150NS OTP 32TSOP - AT27LV020A-15TI
Order 'ic eprom 3v 2m 150ns otp 32tsop - AT27LV020A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15TI-ND.
IC EPROM 3V 4M 150NS OTP 32TSOP - AT27LV040A-15TI
Order 'ic eprom 3v 4m 150ns otp 32tsop - AT27LV040A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-15TI-ND.
IC EPROM 512K 150NS OTP 28TSOP - AT27C512R-15TI
Order 'ic eprom 512k 150ns otp 28tsop - AT27C512R-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15TI-ND.
IC EPROM 2.7V 256K OTP 28TSOP - AT27BV256-15TI
Order 'ic eprom 2.7v 256k otp 28tsop - AT27BV256-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-15TI-ND.
Send this link via E-Mail
Help With This Screen