IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-12JI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27BV512-12JI-ND |
352 |
2.20099 |
Extended Price
774.75 |
| Manufacturer Part Number | AT27BV512-12JI | |||
| Description | IC EPROM 2.7V 512K OTP 32PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV512-12JI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV512 12JI AT27BV51212JI |
AT27BV512-12JI Specification Sheet
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-12JI (AT27BV512-12JI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-12JI
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12JI-ND.
IC EPROM 3V 1M 120NS OTP 32PLCC - AT27LV010A-12JI
Order 'ic eprom 3v 1m 120ns otp 32plcc - AT27LV010A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12JI-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JI
Order 'ic eprom 3v 2m 120ns otp 32plcc - AT27LV020A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC EPROM 3V 4M 120NS OTP 32PLCC - AT27LV040A-12JI
Order 'ic eprom 3v 4m 120ns otp 32plcc - AT27LV040A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-12JI-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-12JC
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12JC-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-15JC
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15JC-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-15JI
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15JI-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-70JC
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70JC-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-70JI
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70JI-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-70JU
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70JU-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-90JC
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90JC-ND.
IC EPROM 2.7V 512K OTP 32PLCC - AT27BV512-90JI
Order 'ic eprom 2.7v 512k otp 32plcc - AT27BV512-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90JI-ND.
IC EPROM 3V 512K OTP 32PLCC - AT27LV512A-12JI
Order 'ic eprom 3v 512k otp 32plcc - AT27LV512A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12JI-ND.
IC EPROM 3V 1M 120NS OTP 32PLCC - AT27LV010A-12JC
Order 'ic eprom 3v 1m 120ns otp 32plcc - AT27LV010A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12JC-ND.
IC EPROM 3V 1M 150NS OTP 32PLCC - AT27LV010A-15JC
Order 'ic eprom 3v 1m 150ns otp 32plcc - AT27LV010A-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15JC-ND.
Send this link via E-Mail
Help With This Screen