IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-12VI
| Digi-Key Part Number | AT27BV4096-12VI-ND |
1 25 100 |
10.75000 8.35000 7.15000 |
Extended Price
10.75 208.75 715.00 |
| Manufacturer Part Number | AT27BV4096-12VI | |||
| Description | IC EPROM 2.7V 256KX16 OTP 40VSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV4096-12VI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (256K x 16) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 40-VSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV4096 12VI AT27BV409612VI |
AT27BV4096-12VI Specification Sheet
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-12VI (AT27BV4096-12VI-ND)
Related parts:IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-12VI
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12VI-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-12VC
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12VC-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-15VC
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15VC-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-15VI
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15VI-ND.
IC EPROM 256KX16 OTP 40VSOP - AT27C2048-12VI
Order 'ic eprom 256kx16 otp 40vsop - AT27C2048-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-12VI-ND.
IC EPROM 256KX16 OTP 40VSOP - AT27C4096-12VI
Order 'ic eprom 256kx16 otp 40vsop - AT27C4096-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12VI-ND.
IC EPROM 3V 1M 12ONS OTP 32VSOP - AT27LV010A-12VI
Order 'ic eprom 3v 1m 12ons otp 32vsop - AT27LV010A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12VI-ND.
IC EPROM 3V 2M 12ONS OTP 32VSOP - AT27LV020A-12VI
Order 'ic eprom 3v 2m 12ons otp 32vsop - AT27LV020A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12VI-ND.
IC EPROM 3V 4M 12ONS OTP 32VSOP - AT27LV040A-12VI
Order 'ic eprom 3v 4m 12ons otp 32vsop - AT27LV040A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-12VI-ND.
IC EPROM 2.7V 64KX16 OTP 40VSOP - AT27BV1024-12VI
Order 'ic eprom 2.7v 64kx16 otp 40vsop - AT27BV1024-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12VI-ND.
IC EPROM 2.7V 256KX16 OTP 40PLCC - AT27BV4096-12JC
Order 'ic eprom 2.7v 256kx16 otp 40plcc - AT27BV4096-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12JC-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-12JI
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12JI-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-12JU
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12JU-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-15JC
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15JC-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-15JI
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15JI-ND.
Send this link via E-Mail
Help With This Screen