IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-12JU
| Digi-Key Part Number | AT27BV4096-12JU-ND |
1 25 100 |
11.07000 8.61000 7.37000 |
Extended Price
11.07 215.25 737.00 |
| Manufacturer Part Number | AT27BV4096-12JU | |||
| Description | IC EPROM 2.7V 256KX16 OTP 44PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27BV4096-12JU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (256K x 16) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27BV4096 12JU AT27BV409612JU |
AT27BV4096-12JU Specification Sheet
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-12JU (AT27BV4096-12JU-ND)
Related parts :IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-12JU
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12JU-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-12JI
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12JI-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-15JC
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15JC-ND.
IC EPROM 2.7V 256KX16 OTP 44PLCC - AT27BV4096-15JI
Order 'ic eprom 2.7v 256kx16 otp 44plcc - AT27BV4096-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15JI-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JU
Order 'ic eprom 3v 2m 120ns otp 32plcc - AT27LV020A-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JU-ND.
IC EPROM 2.7V 256KX16 OTP 40PLCC - AT27BV4096-12JC
Order 'ic eprom 2.7v 256kx16 otp 40plcc - AT27BV4096-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12JC-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-12VC
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12VC-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-12VI
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-12VI-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-15VC
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15VC-ND.
IC EPROM 2.7V 256KX16 OTP 40VSOP - AT27BV4096-15VI
Order 'ic eprom 2.7v 256kx16 otp 40vsop - AT27BV4096-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV4096-15VI-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C2048-12JC
Order 'ic eprom 256kx16 otp 44plcc - AT27C2048-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-12JC-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C2048-12JI
Order 'ic eprom 256kx16 otp 44plcc - AT27C2048-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-12JI-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C2048-15JC
Order 'ic eprom 256kx16 otp 44plcc - AT27C2048-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-15JC-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C2048-15JI
Order 'ic eprom 256kx16 otp 44plcc - AT27C2048-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-15JI-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C4096-12JC
Order 'ic eprom 256kx16 otp 44plcc - AT27C4096-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12JC-ND.
Send this link via E-Mail
Help With This Screen