IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-12RC
| Digi-Key Part Number | AT27BV256-12RC-ND |
364 |
2.04451 |
Extended Price
744.20 |
| Manufacturer Part Number | AT27BV256-12RC | |||
| Description | IC EPROM 2.7V 256K OTP SO-28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV256-12RC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV256 12RC AT27BV25612RC |
AT27BV256-12RC Specification Sheet
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-12RC (AT27BV256-12RC-ND)
Related parts:IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-12RC
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-12RC-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-12RI
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-12RI-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-15RC
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-15RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-15RC-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-15RI
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-15RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-15RI-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-70RC
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-70RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-70RC-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-70RI
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-70RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-70RI-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-70RU
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-70RU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-70RU-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-90RC
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-90RC-ND.
IC EPROM 2.7V 256K OTP SO-28 - AT27BV256-90RI
Order 'ic eprom 2.7v 256k otp so-28 - AT27BV256-90RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-90RI-ND.
IC EPROM 3V 256K OTP SO-28 - AT27LV256A-12RC
Order 'ic eprom 3v 256k otp so-28 - AT27LV256A-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-12RC-ND.
IC EPROM 256K 120NS OTP SO-28 - AT27C256R-12RC
Order 'ic eprom 256k 120ns otp so-28 - AT27C256R-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-12RC-ND.
IC EPROM 2.7V 512K OTP SO-28 - AT27BV512-12RC
Order 'ic eprom 2.7v 512k otp so-28 - AT27BV512-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12RC-ND.
IC EPROM 512K 120NS OTP SO-28 - AT27C512R-12RC
Order 'ic eprom 512k 120ns otp so-28 - AT27C512R-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12RC-ND.
IC EPROM 3V 256K OTP SO-28 - AT27LV256A-12RI
Order 'ic eprom 3v 256k otp so-28 - AT27LV256A-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-12RI-ND.
IC EPROM 3V 256K OTP SO-28 - AT27LV256A-15RC
Order 'ic eprom 3v 256k otp so-28 - AT27LV256A-15RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-15RC-ND.
Send this link via E-Mail
Help With This Screen