IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-12JC
| Digi-Key Part Number | AT27BV1024-12JC-ND |
297 |
2.75684 |
Extended Price
818.78 |
| Manufacturer Part Number | AT27BV1024-12JC | |||
| Description | IC EPROM 2.7V 64KX16 OTP 44PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV1024-12JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (64K x 16) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV1024 12JC AT27BV102412JC |
AT27BV1024-12JC Specification Sheet
IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-12JC (AT27BV1024-12JC-ND)
Related parts:IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-12JC
Order 'ic eprom 2.7v 64kx16 otp 44plcc - AT27BV1024-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12JC-ND.
IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-12JI
Order 'ic eprom 2.7v 64kx16 otp 44plcc - AT27BV1024-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12JI-ND.
IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-15JC
Order 'ic eprom 2.7v 64kx16 otp 44plcc - AT27BV1024-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-15JC-ND.
IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-15JI
Order 'ic eprom 2.7v 64kx16 otp 44plcc - AT27BV1024-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-15JI-ND.
IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-90JC
Order 'ic eprom 2.7v 64kx16 otp 44plcc - AT27BV1024-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-90JC-ND.
IC EPROM 2.7V 64KX16 OTP 44PLCC - AT27BV1024-90JI
Order 'ic eprom 2.7v 64kx16 otp 44plcc - AT27BV1024-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-90JI-ND.
IC EPROM 3V 1M 120NS OTP 32PLCC - AT27LV010A-12JC
Order 'ic eprom 3v 1m 120ns otp 32plcc - AT27LV010A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12JC-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JC
Order 'ic eprom 3v 2m 120ns otp 32plcc - AT27LV020A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JC-ND.
IC EPROM 3V 4M 120NS OTP 32PLCC - AT27LV040A-12JC
Order 'ic eprom 3v 4m 120ns otp 32plcc - AT27LV040A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-12JC-ND.
IC EPROM 64KX16 120NS OTP 44PLCC - AT27C1024-12JC
Order 'ic eprom 64kx16 120ns otp 44plcc - AT27C1024-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-12JC-ND.
IC EPROM 2.7V 64KX16 OTP 40VSOP - AT27BV1024-12VC
Order 'ic eprom 2.7v 64kx16 otp 40vsop - AT27BV1024-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12VC-ND.
IC EPROM 2.7V 64KX16 OTP 40VSOP - AT27BV1024-12VI
Order 'ic eprom 2.7v 64kx16 otp 40vsop - AT27BV1024-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12VI-ND.
IC EPROM 2.7V 64KX16 OTP 40VSOP - AT27BV1024-15VC
Order 'ic eprom 2.7v 64kx16 otp 40vsop - AT27BV1024-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-15VC-ND.
IC EPROM 2.7V 64KX16 OTP 40VSOP - AT27BV1024-15VI
Order 'ic eprom 2.7v 64kx16 otp 40vsop - AT27BV1024-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-15VI-ND.
IC EPROM 2.7V 64KX16 OTP 40VSOP - AT27BV1024-90VC
Order 'ic eprom 2.7v 64kx16 otp 40vsop - AT27BV1024-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-90VC-ND.
Send this link via E-Mail
Help With This Screen