Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC EPROM 4M OTP 32PLCC - AT27BV040-12JU

Digi-Key Part Number AT27BV040-12JU-ND
Price Break
256
Unit Price
6.55000
Extended Price
1676.80
Manufacturer Part NumberAT27BV040-12JU
DescriptionIC EPROM 4M OTP 32PLCC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT27BV040-12JU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size4M (512K x 8)
Speed120nS
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT27BV040 12JU
AT27BV04012JU

AT27BV040-12JU Specification Sheet

Image of IC EPROM 4M OTP 32PLCC - AT27BV040-12JU

IC EPROM 4M OTP 32PLCC - AT27BV040-12JU (AT27BV040-12JU-ND)

Related parts:
IC EPROM 4M OTP 32PLCC - AT27BV040-12JU
 Order 'ic eprom 4m otp 32plcc - AT27BV040-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JU-ND.
IC EPROM 4M OTP 32PLCC - AT27C040-70JI
 Order 'ic eprom 4m otp 32plcc - AT27C040-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70JI-ND.
IC EPROM 4M OTP 32PLCC - AT27C040-70JU
 Order 'ic eprom 4m otp 32plcc - AT27C040-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70JU-ND.
IC EPROM 2.7V 4M OTP 32PLCC - AT27BV040-12JI
 Order 'ic eprom 2.7v 4m otp 32plcc - AT27BV040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JI-ND.
IC EPROM 2.7V 4M OTP 32PLCC - AT27BV040-15JI
 Order 'ic eprom 2.7v 4m otp 32plcc - AT27BV040-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-15JI-ND.
IC EPROM 1M OTP 32PLCC - AT27C010-45JC
 Order 'ic eprom 1m otp 32plcc - AT27C010-45JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JC-ND.
IC EPROM 1M OTP 32PLCC - AT27C010-45JI
 Order 'ic eprom 1m otp 32plcc - AT27C010-45JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JI-ND.
IC EPROM 1M OTP 32PLCC - AT27C010-45JU
 Order 'ic eprom 1m otp 32plcc - AT27C010-45JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JU-ND.
IC EPROM 1M OTP 32PLCC - AT27C010L-45JC
 Order 'ic eprom 1m otp 32plcc - AT27C010L-45JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-45JC-ND.
IC EPROM 1M OTP 32PLCC - AT27C010L-45JI
 Order 'ic eprom 1m otp 32plcc - AT27C010L-45JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-45JI-ND.
IC EPROM 2M OTP 32PLCC - AT27C020-55JC
 Order 'ic eprom 2m otp 32plcc - AT27C020-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JC-ND.
IC EPROM 2M OTP 32PLCC - AT27C020-55JI
 Order 'ic eprom 2m otp 32plcc - AT27C020-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JI-ND.
IC EPROM 2M OTP 32PLCC - AT27C020-55JU
 Order 'ic eprom 2m otp 32plcc - AT27C020-55JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55JU-ND.
IC EPROM 4M OTP 32DIP - AT27C040-70PI
 Order 'ic eprom 4m otp 32dip - AT27C040-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70PI-ND.
IC EPROM 4M OTP 32DIP - AT27C040-70PU
 Order 'ic eprom 4m otp 32dip - AT27C040-70PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70PU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC EPROM 4M OTP 32DIP - AT27C040-70PU Next: IC EPROM 4M OTP 32PLCC - AT27C040-70JI