CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
| Digi-Key Part Number | PCE3885CT-ND |
5 10 25 100 500 |
.26200 .21600 .20040 .18480 .15400 |
Extended Price
1.31 2.16 5.01 18.48 77.00 |
| Manufacturer Part Number | EEE-1CA221XP | |||
| Description | CAP ELECT 220UF 16V VS SMD | |||
| Quantity Available | 780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-1CA221XP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | VS |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE 1CA221XP EEE1CA221XP PCE3885CT ND PCE3885CTND PCE3885CT |
EEE-1CA221XP Specification Sheet
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP (PCE3885CT-ND)
Related parts :CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3885CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3885TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3885DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221P
Order 'cap elect 220uf 16v vs smd - EEE-1CA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3883CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221P
Order 'cap elect 220uf 16v vs smd - EEE-1CA221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3883TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3884CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3884TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4582CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4582DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4582TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4583CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4583DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4583TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221P
Order 'cap elect 220uf 16v vs smd - EEE-1CA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3883DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3884DKR-ND.
Send this link via E-Mail
Help With This Screen