Keywords:





IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JC - Integrated Circuits (ICs)

Digi-Key Part Number AT27BV020-90JC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT27BV020-90JC
DescriptionIC OTP 2MBIT 90NS 32PLCC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT27BV020-90JC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size2M (256K x 8)
Speed90ns
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEPROMs
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT27BV020 90JC
AT27BV02090JC

AT27BV020-90JC Specification Sheet

Image of IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JC

IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JC (AT27BV020-90JC-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JC
 Order 'ic otp 2mbit 90ns 32plcc - AT27BV020-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90JC-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JI
 Order 'ic otp 2mbit 90ns 32plcc - AT27BV020-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90JI-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JU
 Order 'ic otp 2mbit 90ns 32plcc - AT27BV020-90JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90JU-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27C020-90JC
 Order 'ic otp 2mbit 90ns 32plcc - AT27C020-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90JC-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27LV020A-90JC
 Order 'ic otp 2mbit 90ns 32plcc - AT27LV020A-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JC
 Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JC-ND.
IC OTP 2MBIT 90NS 32TSOP - AT27BV020-90TC
 Order 'ic otp 2mbit 90ns 32tsop - AT27BV020-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90TC-ND.
IC OTP 2MBIT 90NS 32TSOP - AT27BV020-90TI
 Order 'ic otp 2mbit 90ns 32tsop - AT27BV020-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90TI-ND.
IC OTP 2MBIT 90NS 32TSOP - AT27BV020-90TU
 Order 'ic otp 2mbit 90ns 32tsop - AT27BV020-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90TU-ND.
IC OTP 2MBIT 90NS 32VSOP - AT27BV020-90VC
 Order 'ic otp 2mbit 90ns 32vsop - AT27BV020-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90VC-ND.
IC OTP 2MBIT 90NS 32VSOP - AT27BV020-90VI
 Order 'ic otp 2mbit 90ns 32vsop - AT27BV020-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90VI-ND.
IC OTP 256KBIT 90NS 32PLCC - AT27BV256-90JC
 Order 'ic otp 256kbit 90ns 32plcc - AT27BV256-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-90JC-ND.
IC OTP 512KBIT 90NS 32PLCC - AT27BV512-90JC
 Order 'ic otp 512kbit 90ns 32plcc - AT27BV512-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27C010-90JC
 Order 'ic otp 1mbit 90ns 32plcc - AT27C010-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27C010L-90JC
 Order 'ic otp 1mbit 90ns 32plcc - AT27C010L-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90JC-ND.

Send this link via E-Mail
Help With This Screen

IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OTP 2MBIT 90NS 32DIP - AT27C020-90PU Next: IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JI
IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JC