Keywords:





IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TC - Integrated Circuits (ICs)

Digi-Key Part Number AT27BV020-15TC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT27BV020-15TC
DescriptionIC OTP 2MBIT 150NS 32TSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT27BV020-15TC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size2M (256K x 8)
Speed150ns
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEPROMs
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT27BV020 15TC
AT27BV02015TC

AT27BV020-15TC Specification Sheet

Image of IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TC

IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TC (AT27BV020-15TC-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TC
 Order 'ic otp 2mbit 150ns 32tsop - AT27BV020-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15TC-ND.
IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TI
 Order 'ic otp 2mbit 150ns 32tsop - AT27BV020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15TI-ND.
IC OTP 2MBIT 150NS 32TSOP - AT27C020-15TC
 Order 'ic otp 2mbit 150ns 32tsop - AT27C020-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TC-ND.
IC OTP 2MBIT 150NS 32TSOP - AT27LV020A-15TC
 Order 'ic otp 2mbit 150ns 32tsop - AT27LV020A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TC
 Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TC-ND.
IC OTP 2MBIT 150NS 32PLCC - AT27BV020-15JC
 Order 'ic otp 2mbit 150ns 32plcc - AT27BV020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15JC-ND.
IC OTP 2MBIT 150NS 32PLCC - AT27BV020-15JI
 Order 'ic otp 2mbit 150ns 32plcc - AT27BV020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15JI-ND.
IC OTP 2MBIT 150NS 32VSOP - AT27BV020-15VC
 Order 'ic otp 2mbit 150ns 32vsop - AT27BV020-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VC-ND.
IC OTP 2MBIT 150NS 32VSOP - AT27BV020-15VI
 Order 'ic otp 2mbit 150ns 32vsop - AT27BV020-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VI-ND.
IC OTP 4MBIT 150NS 32TSOP - AT27BV040-15TC
 Order 'ic otp 4mbit 150ns 32tsop - AT27BV040-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010-15TC
 Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010L-15TC
 Order 'ic otp 1mbit 150ns 32tsop - AT27C010L-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15TC-ND.
IC OTP 2MBIT 150NS 32TSOP - AT27C020-15TI
 Order 'ic otp 2mbit 150ns 32tsop - AT27C020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TI-ND.
IC OTP 4MBIT 150NS 32TSOP - AT27C040-15TC
 Order 'ic otp 4mbit 150ns 32tsop - AT27C040-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-15TC-ND.
IC OTP 8MBIT 150NS 32TSOP - AT27C080-15TC
 Order 'ic otp 8mbit 150ns 32tsop - AT27C080-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-15TC-ND.

Send this link via E-Mail
Help With This Screen

IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OTP 2MBIT 150NS 32PLCC - NM27C020V150 Next: IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TI
IC OTP 2MBIT 150NS 32TSOP - AT27BV020-15TC