Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JC
IC OTP 2MBIT 150NS 32PLCC - AT27BV020-15JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27BV020-15JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27BV020-15JC | |||
| Description | IC OTP 2MBIT 150NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JC
| Technical/Catalog Information | AT27BV020-15JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV020 15JC AT27BV02015JC |
AT27BV020-15JC Specification Sheet
IC OTP 2MBIT 150NS 32PLCC - AT27BV020-15JC (AT27BV020-15JC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JCAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27BV020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27BV020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27LV020A-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15JC
Order 'ic otp 1mbit 150ns 32plcc - AT27BV010-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15TC
Order 'ic otp 2mbit 150ns 32tsop - AT27BV020-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15TI
Order 'ic otp 2mbit 150ns 32tsop - AT27BV020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15VC
Order 'ic otp 2mbit 150ns 32vsop - AT27BV020-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15VI
Order 'ic otp 2mbit 150ns 32vsop - AT27BV020-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV040-15JC
Order 'ic otp 4mbit 150ns 32plcc - AT27BV040-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV256-15JC
Order 'ic otp 256kbit 150ns 32plcc - AT27BV256-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV512-15JC
Order 'ic otp 512kbit 150ns 32plcc - AT27BV512-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-15JC
Order 'ic otp 1mbit 150ns 32plcc - AT27C010-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-15JC
Order 'ic otp 1mbit 150ns 32plcc - AT27C010L-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C040-15JC
Order 'ic otp 4mbit 150ns 32plcc - AT27C040-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-15JC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JC
Send this link via E-Mail
Help With This Screen
