IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-12VI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27BV020-12VI-ND |
208 |
4.43298 |
Extended Price
922.06 |
| Manufacturer Part Number | AT27BV020-12VI | |||
| Description | IC EPROM 2.7V 2M OTP 32VSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27BV020-12VI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV020 12VI AT27BV02012VI |
AT27BV020-12VI Specification Sheet
IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-12VI (AT27BV020-12VI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-12VI
Order 'ic eprom 2.7v 2m otp 32vsop - AT27BV020-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12VI-ND.
IC EPROM 3V 1M 12ONS OTP 32VSOP - AT27LV010A-12VI
Order 'ic eprom 3v 1m 12ons otp 32vsop - AT27LV010A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12VI-ND.
IC EPROM 3V 4M 12ONS OTP 32VSOP - AT27LV040A-12VI
Order 'ic eprom 3v 4m 12ons otp 32vsop - AT27LV040A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-12VI-ND.
IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-12VC
Order 'ic eprom 2.7v 2m otp 32vsop - AT27BV020-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12VC-ND.
IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-15VC
Order 'ic eprom 2.7v 2m otp 32vsop - AT27BV020-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VC-ND.
IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-15VI
Order 'ic eprom 2.7v 2m otp 32vsop - AT27BV020-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VI-ND.
IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-90VC
Order 'ic eprom 2.7v 2m otp 32vsop - AT27BV020-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90VC-ND.
IC EPROM 2.7V 2M OTP 32VSOP - AT27BV020-90VI
Order 'ic eprom 2.7v 2m otp 32vsop - AT27BV020-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90VI-ND.
IC EPROM 3V 1M 12ONS OTP 32VSOP - AT27LV010A-12VC
Order 'ic eprom 3v 1m 12ons otp 32vsop - AT27LV010A-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12VC-ND.
IC EPROM 3V 1M 150NS OTP 32VSOP - AT27LV010A-15VC
Order 'ic eprom 3v 1m 150ns otp 32vsop - AT27LV010A-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15VC-ND.
IC EPROM 3V 1M 150NS OTP 32VSOP - AT27LV010A-15VI
Order 'ic eprom 3v 1m 150ns otp 32vsop - AT27LV010A-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15VI-ND.
IC EPROM 3V 1M 70NS OTP 32VSOP - AT27LV010A-70VC
Order 'ic eprom 3v 1m 70ns otp 32vsop - AT27LV010A-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70VC-ND.
IC EPROM 3V 1M 70NS OTP 32VSOP - AT27LV010A-70VI
Order 'ic eprom 3v 1m 70ns otp 32vsop - AT27LV010A-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70VI-ND.
IC EPROM 3V 1M 90NS OTP 32VSOP - AT27LV010A-90VC
Order 'ic eprom 3v 1m 90ns otp 32vsop - AT27LV010A-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90VC-ND.
IC EPROM 3V 1M 90NS OTP 32VSOP - AT27LV010A-90VI
Order 'ic eprom 3v 1m 90ns otp 32vsop - AT27LV010A-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90VI-ND.
Send this link via E-Mail
Help With This Screen