IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JI - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JI
| Digi-Key Part Number | AT27BV020-12JI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27BV020-12JI | |||
| Description | IC OTP 2MBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JI
| Technical/Catalog Information | AT27BV020-12JI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV020 12JI AT27BV02012JI |
AT27BV020-12JI Specification Sheet
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JI (AT27BV020-12JI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JIIC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27BV010-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27BV010-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12JI-ND.
IC OTP 2MBIT 120NS 32TSOP - AT27BV020-12TC
Order 'ic otp 2mbit 120ns 32tsop - AT27BV020-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12TC-ND.
IC OTP 2MBIT 120NS 32TSOP - AT27BV020-12TI
Order 'ic otp 2mbit 120ns 32tsop - AT27BV020-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12TI-ND.
IC OTP 2MBIT 120NS 32VSOP - AT27BV020-12VC
Order 'ic otp 2mbit 120ns 32vsop - AT27BV020-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12VC-ND.
IC OTP 2MBIT 120NS 32VSOP - AT27BV020-12VI
Order 'ic otp 2mbit 120ns 32vsop - AT27BV020-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12VI-ND.
IC OTP 4MBIT 120NS 32PLCC - AT27BV040-12JI
Order 'ic otp 4mbit 120ns 32plcc - AT27BV040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JI-ND.
IC OTP 256KBIT 120NS 32PLCC - AT27BV256-12JI
Order 'ic otp 256kbit 120ns 32plcc - AT27BV256-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-12JI-ND.
IC OTP 512KBIT 120NS 32PLCC - AT27BV512-12JI
Order 'ic otp 512kbit 120ns 32plcc - AT27BV512-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12JI-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12JI-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
IC OTP 4MBIT 120NS 32PLCC - AT27C040-12JI
Order 'ic otp 4mbit 120ns 32plcc - AT27C040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12JI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JI
Send this link via E-Mail
Help With This Screen
