CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP - Capacitors
| Digi-Key Part Number | PCE3884CT-ND |
5 10 25 100 500 |
.31400 .25900 .24040 .22200 .18500 |
Extended Price
1.57 2.59 6.01 22.20 92.50 |
| Manufacturer Part Number | EEE-1CA221UP | |||
| Description | CAP ELECT 220UF 16V VS SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-1CA221UP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | VS |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE 1CA221UP EEE1CA221UP PCE3884CT ND PCE3884CTND PCE3884CT |
EEE-1CA221UP Specification Sheet
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP (PCE3884CT-ND) - Capacitors
Related parts Capacitors :CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3884CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3884TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3884DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221P
Order 'cap elect 220uf 16v vs smd - EEE-1CA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3883CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221P
Order 'cap elect 220uf 16v vs smd - EEE-1CA221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3883TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3885CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3885TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4582CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4582DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221UAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221UAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4582TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4583CT-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4583DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XAP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4583TR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221XP
Order 'cap elect 220uf 16v vs smd - EEE-1CA221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3885DKR-ND.
CAP ELECT 220UF 16V VS SMD - EEE-1CA221P
Order 'cap elect 220uf 16v vs smd - EEE-1CA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3883DKR-ND.
Send this link via E-Mail
Help With This Screen