IC OTP 1MBIT 90NS 32VSOP - AT27BV010-90VC - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90VC
| Digi-Key Part Number | AT27BV010-90VC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27BV010-90VC | |||
| Description | IC OTP 1MBIT 90NS 32VSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90VC
| Technical/Catalog Information | AT27BV010-90VC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV010 90VC AT27BV01090VC |
AT27BV010-90VC Specification Sheet
IC OTP 1MBIT 90NS 32VSOP - AT27BV010-90VC (AT27BV010-90VC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90VCIC OTP 1MBIT 90NS 32VSOP - AT27BV010-90VC
Order 'ic otp 1mbit 90ns 32vsop - AT27BV010-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90VC-ND.
IC OTP 1MBIT 90NS 32VSOP - AT27BV010-90VI
Order 'ic otp 1mbit 90ns 32vsop - AT27BV010-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90VI-ND.
IC OTP 1MBIT 90NS 32VSOP - AT27LV010A-90VC
Order 'ic otp 1mbit 90ns 32vsop - AT27LV010A-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90VC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JC
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JI-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JU
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JU-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TC-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TI-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TU
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TU-ND.
IC OTP 2MBIT 90NS 32VSOP - AT27BV020-90VC
Order 'ic otp 2mbit 90ns 32vsop - AT27BV020-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90VC-ND.
IC OTP 1MBIT 90NS 40VSOP - AT27BV1024-90VC
Order 'ic otp 1mbit 90ns 40vsop - AT27BV1024-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-90VC-ND.
IC OTP 1MBIT 90NS 40VSOP - AT27C1024-90VC
Order 'ic otp 1mbit 90ns 40vsop - AT27C1024-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-90VC-ND.
IC OTP 2MBIT 90NS 32VSOP - AT27LV020A-90VC
Order 'ic otp 2mbit 90ns 32vsop - AT27LV020A-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-90VC-ND.
IC OTP 4MBIT 90NS 32VSOP - AT27LV040A-90VC
Order 'ic otp 4mbit 90ns 32vsop - AT27LV040A-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-90VC-ND.
IC OTP 1MBIT 120NS 32VSOP - AT27BV010-12VC
Order 'ic otp 1mbit 120ns 32vsop - AT27BV010-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12VC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90VC
Send this link via E-Mail
Help With This Screen
