IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TU - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TU
| Digi-Key Part Number | AT27BV010-90TU-ND |
1 25 100 |
5.86000 4.88800 4.18080 |
Extended Price
5.86 122.20 418.08 |
| Manufacturer Part Number | AT27BV010-90TU | |||
| Description | IC OTP 1MBIT 90NS 32TSOP | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27BV010-90TU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27BV010 90TU AT27BV01090TU |
AT27BV010-90TU Specification Sheet
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TU (AT27BV010-90TU-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TUIC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TU
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TU-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TC-ND.
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TI-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JC
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JI-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JU
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JU-ND.
IC OTP 1MBIT 90NS 32VSOP - AT27BV010-90VC
Order 'ic otp 1mbit 90ns 32vsop - AT27BV010-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90VC-ND.
IC OTP 1MBIT 90NS 32VSOP - AT27BV010-90VI
Order 'ic otp 1mbit 90ns 32vsop - AT27BV010-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90VI-ND.
IC OTP 2MBIT 90NS 32TSOP - AT27BV020-90TU
Order 'ic otp 2mbit 90ns 32tsop - AT27BV020-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90TU-ND.
IC OTP 2MBIT 90NS 32TSOP - AT27C020-90TU
Order 'ic otp 2mbit 90ns 32tsop - AT27C020-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90TU-ND.
IC OTP 4MBIT 90NS 32TSOP - AT27C040-90TU
Order 'ic otp 4mbit 90ns 32tsop - AT27C040-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90TU-ND.
IC OTP 8MBIT 90NS 32TSOP - AT27C080-90TU
Order 'ic otp 8mbit 90ns 32tsop - AT27C080-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-90TU-ND.
IC OTP 4MBIT 90NS 32TSOP - AT27LV040A-90TU
Order 'ic otp 4mbit 90ns 32tsop - AT27LV040A-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-90TU-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TU
Send this link via E-Mail
Help With This Screen
