Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TC
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27BV010-90TC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27BV010-90TC | |||
| Description | IC OTP 1MBIT 90NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TC
| Technical/Catalog Information | AT27BV010-90TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV010 90TC AT27BV01090TC |
AT27BV010-90TC Specification Sheet
IC OTP 1MBIT 90NS 32TSOP - AT27BV010-90TC (AT27BV010-90TC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TCAtmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TU
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27C010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27C010L-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27LV010A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90JC
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90JU
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90VC
Order 'ic otp 1mbit 90ns 32vsop - AT27BV010-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90VC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90VI
Order 'ic otp 1mbit 90ns 32vsop - AT27BV010-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90VI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-90TC
Order 'ic otp 2mbit 90ns 32tsop - AT27BV020-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-90TC
Order 'ic otp 2mbit 90ns 32tsop - AT27C020-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C040-90TC
Order 'ic otp 4mbit 90ns 32tsop - AT27C040-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C080-90TC
Order 'ic otp 8mbit 90ns 32tsop - AT27C080-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-90TC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TC
Send this link via E-Mail
Help With This Screen
