IC OTP 1MBIT 150NS 32VSOP - AT27BV010-15VC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27BV010-15VC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27BV010-15VC | |||
| Description | IC OTP 1MBIT 150NS 32VSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT27BV010-15VC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV010 15VC AT27BV01015VC |
AT27BV010-15VC Specification Sheet
IC OTP 1MBIT 150NS 32VSOP - AT27BV010-15VC (AT27BV010-15VC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 1MBIT 150NS 32VSOP - AT27BV010-15VC
Order 'ic otp 1mbit 150ns 32vsop - AT27BV010-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15VC-ND.
IC OTP 1MBIT 150NS 32VSOP - AT27BV010-15VI
Order 'ic otp 1mbit 150ns 32vsop - AT27BV010-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15VI-ND.
IC OTP 1MBIT 150NS 32VSOP - AT27LV010A-15VC
Order 'ic otp 1mbit 150ns 32vsop - AT27LV010A-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15VC-ND.
IC OTP 1MBIT 150NS 32PLCC - AT27BV010-15JC
Order 'ic otp 1mbit 150ns 32plcc - AT27BV010-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15JC-ND.
IC OTP 1MBIT 150NS 32PLCC - AT27BV010-15JI
Order 'ic otp 1mbit 150ns 32plcc - AT27BV010-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15JI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TI-ND.
IC OTP 2MBIT 150NS 32VSOP - AT27BV020-15VC
Order 'ic otp 2mbit 150ns 32vsop - AT27BV020-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15VC-ND.
IC OTP 4MBIT 150NS 32VSOP - AT27BV040-15VC
Order 'ic otp 4mbit 150ns 32vsop - AT27BV040-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-15VC-ND.
IC OTP 1MBIT 150NS 40VSOP - AT27BV1024-15VC
Order 'ic otp 1mbit 150ns 40vsop - AT27BV1024-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-15VC-ND.
IC OTP 1MBIT 150NS 40VSOP - AT27C1024-15VC
Order 'ic otp 1mbit 150ns 40vsop - AT27C1024-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-15VC-ND.
IC OTP 1MBIT 150NS 32VSOP - AT27LV010A-15VI
Order 'ic otp 1mbit 150ns 32vsop - AT27LV010A-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15VI-ND.
IC OTP 2MBIT 150NS 32VSOP - AT27LV020A-15VC
Order 'ic otp 2mbit 150ns 32vsop - AT27LV020A-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15VC-ND.
IC OTP 4MBIT 150NS 32VSOP - AT27LV040A-15VC
Order 'ic otp 4mbit 150ns 32vsop - AT27LV040A-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-15VC-ND.
IC OTP 1MBIT 120NS 32VSOP - AT27BV010-12VC
Order 'ic otp 1mbit 120ns 32vsop - AT27BV010-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12VC-ND.
Send this link via E-Mail
Help With This Screen
