Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15TI
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TI
| Digi-Key Part Number | AT27BV010-15TI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27BV010-15TI | |||
| Description | IC OTP 1MBIT 150NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15TI
| Technical/Catalog Information | AT27BV010-15TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27BV010 15TI AT27BV01015TI |
AT27BV010-15TI Specification Sheet
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TI (AT27BV010-15TI-ND)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15TIAtmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27C010L-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27LV010A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15JC
Order 'ic otp 1mbit 150ns 32plcc - AT27BV010-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15JI
Order 'ic otp 1mbit 150ns 32plcc - AT27BV010-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15VC
Order 'ic otp 1mbit 150ns 32vsop - AT27BV010-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15VC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15VI
Order 'ic otp 1mbit 150ns 32vsop - AT27BV010-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15VI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15TI
Order 'ic otp 2mbit 150ns 32tsop - AT27BV020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV040-15TI
Order 'ic otp 4mbit 150ns 32tsop - AT27BV040-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C020-15TI
Order 'ic otp 2mbit 150ns 32tsop - AT27C020-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C040-15TI
Order 'ic otp 4mbit 150ns 32tsop - AT27C040-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C080-15TI
Order 'ic otp 8mbit 150ns 32tsop - AT27C080-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-15TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-15TI
Order 'ic otp 2mbit 150ns 32tsop - AT27LV020A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15TI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-15TI
Send this link via E-Mail
Help With This Screen
