IC SEEPROM 1M 2.7V 20SOIC - AT25P1024W1-10SI-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25P1024W10SI2.7-ND |
1 25 100 |
15.07000 9.56000 8.93000 |
Extended Price
15.07 239.00 893.00 |
| Manufacturer Part Number | AT25P1024W1-10SI-2.7 | |||
| Description | IC SEEPROM 1M 2.7V 20SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT25P1024W1-10SI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 1MHz, 2.1MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25P1024W1 10SI 2 7 AT25P1024W110SI27 AT25P1024W10SI2 7 ND AT25P1024W10SI27ND AT25P1024W10SI2.7 |
AT25P1024W1-10SI-2.7 Specification Sheet
IC SEEPROM 1M 2.7V 20SOIC - AT25P1024W1-10SI-2.7 (AT25P1024W10SI2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA 1M CONFIG MEM 20SOIC - AT17N010-10SI
Order 'ic fpga 1m config mem 20soic - AT17N010-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10SI-ND.
IC SEEPROM 1M 2.7V 20SOIC - AT25P1024W1-10SI-2.7
Order 'ic seeprom 1m 2.7v 20soic - AT25P1024W1-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25P1024W10SI2.7-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SI2.7-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT24C1024W-10SI-2.7 SL383
Order 'ic seeprom 1m 2.7v 8soic - AT24C1024W-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024W10SI27S-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7
Order 'ic seeprom 1m 2.7v 8soic - AT25F1024N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F1024N10SI2.7-ND.
IC SEEPROM 1M 1.8V 8DFN - 25AA1024-I/MF
Order 'ic seeprom 1m 1.8v 8dfn - 25AA1024-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/MF-ND.
IC SEEPROM 1M 1.8V 8DIP - 25AA1024-I/P
Order 'ic seeprom 1m 1.8v 8dip - 25AA1024-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/P-ND.
IC SEEPROM 1M 1.8V 8SOIC - 25AA1024-I/SM
Order 'ic seeprom 1m 1.8v 8soic - 25AA1024-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA1024-I/SM-ND.
IC SRL CONFIG EEPROM 128K 20SOIC - AT17LV128-10SI
Order 'ic srl config eeprom 128k 20soic - AT17LV128-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10SI-ND.
IC SRL CONFG EEPROM 256K 20SOIC - AT17LV256-10SI
Order 'ic srl confg eeprom 256k 20soic - AT17LV256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10SI-ND.
IC SRL CONFIG EEPROM 64K 20SOIC - AT17LV65-10SI
Order 'ic srl config eeprom 64k 20soic - AT17LV65-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV65-10SI-ND.
IC FPGA 2M CONFIG MEM 20SOIC - AT17N002-10SI
Order 'ic fpga 2m config mem 20soic - AT17N002-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N002-10SI-ND.
IC FPGA 1M CONFIG MEM 20SOIC - AT17N010-10SC
Order 'ic fpga 1m config mem 20soic - AT17N010-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N010-10SC-ND.
IC FPGA 256K CONFIG MEM 20SOIC - AT17N256-10SI
Order 'ic fpga 256k config mem 20soic - AT17N256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N256-10SI-ND.
IC FPGA 512K CONFIG MEM 20SOIC - AT17N512-10SI
Order 'ic fpga 512k config mem 20soic - AT17N512-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10SI-ND.
Send this link via E-Mail
Help With This Screen