IC SEEPROM 512K 2.7V 16SOIC - AT25HP512W2-10SI-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25HP512W10SI2.7-ND |
1 25 100 |
3.89000 2.46720 2.30090 |
Extended Price
3.89 61.68 230.09 |
| Manufacturer Part Number | AT25HP512W2-10SI-2.7 | |||
| Description | IC SEEPROM 512K 2.7V 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT25HP512W2-10SI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 5MHz, 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25HP512W2 10SI 2 7 AT25HP512W210SI27 AT25HP512W10SI2 7 ND AT25HP512W10SI27ND AT25HP512W10SI2.7 |
AT25HP512W2-10SI-2.7 Specification Sheet
IC SEEPROM 512K 2.7V 16SOIC - AT25HP512W2-10SI-2.7 (AT25HP512W10SI2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 512K 2.7V 16SOIC - AT25HP512W2-10SI-2.7
Order 'ic seeprom 512k 2.7v 16soic - AT25HP512W2-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512W10SI2.7-ND.
IC SEEPROM 512K 2.7V 16SOIC - AT25HP512W2-10SI-2.7 SL383
Order 'ic seeprom 512k 2.7v 16soic - AT25HP512W2-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512W210SI27-ND.
IC SEEPROM 512K 1.8V 8SOIC - AT24C512N-10SI-1.8
Order 'ic seeprom 512k 1.8v 8soic - AT24C512N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512N-10SI1.8-ND.
IC SEEPROM 512K 2.7V 8SOIC - AT24C512N-10SI-2.7
Order 'ic seeprom 512k 2.7v 8soic - AT24C512N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512N-10SI2.7-ND.
IC SEEPROM 512K 2.7V 8SOIC - AT25F512N-10SI-2.7
Order 'ic seeprom 512k 2.7v 8soic - AT25F512N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F512N-10SI2.7-ND.
IC FPGA 512K CONFIG MEM 20SOIC - AT17N512-10SI
Order 'ic fpga 512k config mem 20soic - AT17N512-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17N512-10SI-ND.
IC SEEPROM 1K 1.8V SO-8 - AT24C01-10SI-1.8
Order 'ic seeprom 1k 1.8v so-8 - AT24C01-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-1.8-ND.
IC SEEPROM 1K 2.5V SO-8 - AT24C01-10SI-2.5
Order 'ic seeprom 1k 2.5v so-8 - AT24C01-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT24C01-10SI-2.7
Order 'ic seeprom 1k 2.7v so-8 - AT24C01-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-2.7-ND.
IC SEEPROM 1K 1.8V SO-8 - AT24C01A-10SI-1.8
Order 'ic seeprom 1k 1.8v so-8 - AT24C01A-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SI-1.8-ND.
IC SEEPROM 1K 2.5V SO-8 - AT24C01A-10SI-2.5
Order 'ic seeprom 1k 2.5v so-8 - AT24C01A-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SI-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT24C01A-10SI-2.7
Order 'ic seeprom 1k 2.7v so-8 - AT24C01A-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SI-2.7-ND.
IC SEEPROM 2K 1.8V SO-8 - AT24C02AN-10SI-1.8
Order 'ic seeprom 2k 1.8v so-8 - AT24C02AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI1.8-ND.
IC SEEPROM 2K 2.5V SO-8 - AT24C02AN-10SI-2.5
Order 'ic seeprom 2k 2.5v so-8 - AT24C02AN-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT24C02AN-10SI-2.7
Order 'ic seeprom 2k 2.7v so-8 - AT24C02AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI2.7-ND.
Send this link via E-Mail
Help With This Screen