IC EEPROM SPI 512K 2.7V 8-DIP - AT25HP512-10PI-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25HP512-10PI2.7-ND |
1 25 100 |
7.42000 5.35000 4.83000 |
Extended Price
7.42 133.75 483.00 |
| Manufacturer Part Number | AT25HP512-10PI-2.7 | |||
| Description | IC EEPROM SPI 512K 2.7V 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT25HP512-10PI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 5MHz, 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25HP512 10PI 2 7 AT25HP51210PI27 AT25HP512 10PI2 7 ND AT25HP51210PI27ND AT25HP512-10PI2.7 |
AT25HP512-10PI-2.7 Specification Sheet
IC EEPROM SPI 512K 2.7V 8-DIP - AT25HP512-10PI-2.7 (AT25HP512-10PI2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM SPI 512K 2.7V 8-DIP - AT25HP512-10PI-2.7
Order 'ic eeprom spi 512k 2.7v 8-dip - AT25HP512-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512-10PI2.7-ND.
IC EEPROM W/DATAPRO 1K BIT 8-DIP - FM93CS46N
Order 'ic eeprom w/datapro 1k bit 8-dip - FM93CS46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS46N-ND.
IC SRL EEPROM SPI 8K 1.8V 8-DIP - AT25080-10PI-1.8
Order 'ic srl eeprom spi 8k 1.8v 8-dip - AT25080-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080-10PI-1.8-ND.
IC SRL EEPROM SPI 16K 1.8V 8-DIP - AT25160-10PI-1.8
Order 'ic srl eeprom spi 16k 1.8v 8-dip - AT25160-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160-10PI-1.8-ND.
IC EEPROM 1024BITS 1.8V 8-DIP - AT24C11-10PI-1.8
Order 'ic eeprom 1024bits 1.8v 8-dip - AT24C11-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10PI-1.8-ND.
IC EEPROM 1024BITS 2.7V 8-DIP - AT24C11-10PI-2.7
Order 'ic eeprom 1024bits 2.7v 8-dip - AT24C11-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10PI-2.7-ND.
IC EEPROM SER 16K 2.7V 8-DIP - AT24C16-10PI-2.7
Order 'ic eeprom ser 16k 2.7v 8-dip - AT24C16-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-2.7-ND.
IC EEPROM SER 16K 1.8V 8-DIP - AT24C16A-10PI-1.8
Order 'ic eeprom ser 16k 1.8v 8-dip - AT24C16A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16A-10PI-1.8-ND.
IC EEPROM SER 16K 2.7V 8-DIP - AT24C16A-10PI-2.7
Order 'ic eeprom ser 16k 2.7v 8-dip - AT24C16A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16A-10PI-2.7-ND.
IC EEPROM SER 32K 1.8V 8-DIP - AT24C32A-10PI-1.8
Order 'ic eeprom ser 32k 1.8v 8-dip - AT24C32A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32A-10PI-1.8-ND.
IC EEPROM SER 32K 2.7V 8-DIP - AT24C32A-10PI-2.7
Order 'ic eeprom ser 32k 2.7v 8-dip - AT24C32A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32A-10PI-2.7-ND.
IC SRL EE 512K 1.8V 8-DIP - AT24C512-10PI-1.8
Order 'ic srl ee 512k 1.8v 8-dip - AT24C512-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512-10PI-1.8-ND.
IC SRL EE 512K 2.7V 8-DIP - AT24C512-10PI-2.7
Order 'ic srl ee 512k 2.7v 8-dip - AT24C512-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512-10PI-2.7-ND.
IC EEPROM SER 64K 1.8V 8-DIP - AT24C64A-10PI-1.8
Order 'ic eeprom ser 64k 1.8v 8-dip - AT24C64A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64A-10PI-1.8-ND.
IC EEPROM SER 64K 2.7V 8-DIP - AT24C64A-10PI-2.7
Order 'ic eeprom ser 64k 2.7v 8-dip - AT24C64A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64A-10PI-2.7-ND.
Send this link via E-Mail
Help With This Screen