Keywords:





Battery Holder Battery MPD (Memory Protection Devices) BK-883-TR

HOLDER COIN CELL 2032 SMD - BK-883-TR - Batteries

Digi-Key Part Number BK-883-TR-ND
Price Break
450
2250
Unit Price
.32000
.28000
Extended Price
144.00
630.00
Manufacturer Part NumberBK-883-TR
DescriptionHOLDER COIN CELL 2032 SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Battery Holder Battery MPD (Memory Protection Devices) BK-883-TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery MPD (Memory Protection Devices) BK-883-TR
Technical/Catalog InformationBK-883-TR
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells1
Battery Cell SizeCoin 20mm
Termination StyleSurface Mount (SMD,SMT)
Size / Dimension0.83" L x 0.78" W x 0.12" H (21.11mm x 19.81mm x 3mm)
Battery Series2005, 2012, 2016, 2020, 2032
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width44mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK 883 TR
BK883TR

BK-883-TR Specification Sheet

Image of HOLDER COIN CELL 2032 SMD - BK-883-TR

HOLDER COIN CELL 2032 SMD - BK-883-TR (BK-883-TR-ND) - Batteries

Related parts Battery Holder Battery MPD (Memory Protection Devices) BK-883-TR
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-883-TR
 Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-CT-ND.
Battery Holder Battery MPD (Memory Protection Devices) BK-883-TR
 Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-883-TR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-883-TR
 Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-DKR-ND.
Battery Holder Battery MPD (Memory Protection Devices) BK-912-TR
 Order 'holder coin cell 20mm smd - BK-912-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-912-TR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-884-TR
 Order 'holder coin cell 2325 smd - BK-884-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-884-CT-ND.
Battery Holder Battery MPD (Memory Protection Devices) BK-884-TR
 Order 'holder coin cell 2325 smd - BK-884-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-884-TR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-885-TR
 Order 'holder coin cell 1225 smd - BK-885-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-885-CT-ND.
Battery Holder Battery MPD (Memory Protection Devices) BK-885-TR
 Order 'holder coin cell 1225 smd - BK-885-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-885-TR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-886-TR
 Order 'holder coin cell 2430 smd - BK-886-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-886-CT-ND.
Battery Holder Battery MPD (Memory Protection Devices) BK-886-TR
 Order 'holder coin cell 2430 smd - BK-886-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-886-TR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-885-TR
 Order 'holder coin cell 1225 smd - BK-885-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-885-DKR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-414-TR
 Order 'holder coin cell ml414 smd - BK-414-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-414-CT-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BK-414-TR
 Order 'holder coin cell ml414 smd - BK-414-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-414-DKR-ND.
Battery Holder Battery MPD (Memory Protection Devices) BK-414-TR
 Order 'holder coin cell ml414 smd - BK-414-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-414-TR-ND.
Battery Holder Battery MPD (Memory Protection Devices) (VA) BU2032SM-HD-G
 Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-HD-GCT-ND.

Options for Battery Holder Battery MPD (Memory Protection Devices) BK-883-TR
Send this link via E-Mail
Help With This Screen

HOLDER COIN CELL 2032 SMD - BK-883-TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER COIN CELL 2032 SMD - BK-883-TR Next: HOLDER COIN CELL 2032 SMD - BK-883-TR
HOLDER COIN CELL 2032 SMD - BK-883-TR