Keywords:





IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8 - Integrated Circuits (ICs)

Digi-Key Part Number AT25256W-10SI-1.8-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT25256W-10SI-1.8
DescriptionIC EEPROM 256KBIT 2.1MHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT25256W-10SI-1.8
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed500kHz, 2.1MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply1.8 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT25256W 10SI 1 8
AT25256W10SI18

AT25256W-10SI-1.8 Specification Sheet

Image of IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8

IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8 (AT25256W-10SI-1.8-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8
 Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SC-1.8
 Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 8SOIC - AT25128N-10SI-1.8
 Order 'ic eeprom 128kbit 2.1mhz 8soic - AT25128N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128N-10SI-1.8-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - AT24C256N-10SI-1.8
 Order 'ic eeprom 256kbit 400khz 8soic - AT24C256N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256N-10SI1.8-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - AT24C256W-10SI-1.8
 Order 'ic eeprom 256kbit 400khz 8soic - AT24C256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8 SL383
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN10SI18SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8 SL383
 Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI18SL-ND.
IC EEPROM 256KBIT 3MHZ 8SOIC - AT25256W-10SI-2.7
 Order 'ic eeprom 256kbit 3mhz 8soic - AT25256W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-2.7-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - AT25HP256W-10SI-1.8
 Order 'ic eeprom 256kbit 10mhz 8soic - AT25HP256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP256W10SI1.8-ND.
IC EEPROM 256KBIT 3MHZ 8SOIC - AT25256W-10SI
 Order 'ic eeprom 256kbit 3mhz 8soic - AT25256W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - AT25080N-10SI-1.8
 Order 'ic eeprom 8kbit 3mhz 8soic - AT25080N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 8SOIC - AT25128N-10SC-1.8
 Order 'ic eeprom 128kbit 2.1mhz 8soic - AT25128N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128N-10SC-1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 16SOIC - AT25128N1-10SI-1.8
 Order 'ic eeprom 128kbit 2.1mhz 16soic - AT25128N1-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128N1-10SI1.8-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SC-1.8 Next: IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2GI
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8