Keywords:





IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7 - Integrated Circuits (ICs)

Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TI-2.7

Digi-Key Part Number AT25256T2-10TI2.7-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT25256T2-10TI-2.7
DescriptionIC EEPROM 256KBIT 3MHZ 20TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TI-2.7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TI-2.7
Technical/Catalog InformationAT25256T2-10TI-2.7
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed2.1MHz, 3MHz
InterfaceSPI, 3-Wire Serial
Package / Case20-TSSOP
PackagingTube
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT25256T2 10TI 2 7
AT25256T210TI27
AT25256T2 10TI2 7 ND
AT25256T210TI27ND
AT25256T2-10TI2.7

AT25256T2-10TI-2.7 Specification Sheet

Image of IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7

IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7 (AT25256T2-10TI2.7-ND) - Integrated Circuits (ICs)

Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TI-2.7
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7
 Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC-2.7
 Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI
 Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI-ND.
IC EEPROM 128KBIT 3MHZ 20TSSOP - AT25128T2-10TI-2.7
 Order 'ic eeprom 128kbit 3mhz 20tssop - AT25128T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T2-10TI2.7-ND.
IC EEPROM 32KBIT 3MHZ 20TSSOP - AT25320T2-10TI-2.7
 Order 'ic eeprom 32kbit 3mhz 20tssop - AT25320T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320T2-10TI2.7-ND.
IC EEPROM 64KBIT 3MHZ 20TSSOP - AT25640T2-10TI-2.7
 Order 'ic eeprom 64kbit 3mhz 20tssop - AT25640T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T2-10TI2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC
 Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC-ND.
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TI-1.8
 Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI1.8-ND.
IC EEPROM 128KBIT 3MHZ 14TSSOP - AT25128T1-10TI-2.7
 Order 'ic eeprom 128kbit 3mhz 14tssop - AT25128T1-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T1-10TI2.7-ND.
IC EEPROM 32KBIT 3MHZ 14TSSOP - AT25320T1-10TI-2.7
 Order 'ic eeprom 32kbit 3mhz 14tssop - AT25320T1-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320T1-10TI2.7-ND.
IC EEPROM 64KBIT 3MHZ 14TSSOP - AT25640T1-10TI-2.7
 Order 'ic eeprom 64kbit 3mhz 14tssop - AT25640T1-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T1-10TI2.7-ND.
IC EEPROM 256KBIT 1MHZ 8TSSOP - AT24C256-10TI-2.7
 Order 'ic eeprom 256kbit 1mhz 8tssop - AT24C256-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10TI-2.7-ND.
IC EEPROM 128KBIT 3MHZ 20TSSOP - AT25128T2-10TC-2.7
 Order 'ic eeprom 128kbit 3mhz 20tssop - AT25128T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T2-10TC2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PC-2.7
 Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-2.7-ND.
IC EEPROM 256KBIT 3MHZ 8DIP - AT25256-10PI-2.7
 Order 'ic eeprom 256kbit 3mhz 8dip - AT25256-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-2.7-ND.

Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TI-2.7
Send this link via E-Mail
Help With This Screen

IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI Next: IC EEPROM 256KBIT 3MHZ 8DBGA - AT25256-10UI-2.7
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7