Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256T2-10TC
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT25256T2-10TC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256T2-10TC | |||
| Description | IC EEPROM 256KBIT 3MHZ 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256T2-10TC
| Technical/Catalog Information | AT25256T2-10TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 3MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256T2 10TC AT25256T210TC |
AT25256T2-10TC Specification Sheet
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC (AT25256T2-10TC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256T2-10TCAtmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TC-2.7
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256T2-10TC
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256T2-10TC-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25256T2-10TI-2.7
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256T2-10TI
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25128T2-10TC-2.7
Order 'ic eeprom 128kbit 3mhz 20tssop - AT25128T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T2-10TC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25128T2-10TC
Order 'ic eeprom 128kbit 3mhz 20tssop - AT25128T2-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T2-10TC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25320T2-10TC-2.7
Order 'ic eeprom 32kbit 3mhz 20tssop - AT25320T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320T2-10TC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25320T2-10TC
Order 'ic eeprom 32kbit 3mhz 20tssop - AT25320T2-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320T2-10TC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25640T2-10TC-1.8
Order 'ic eeprom 64kbit 3mhz 20tssop - AT25640T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T2-10TC1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25640T2-10TC-2.7
Order 'ic eeprom 64kbit 3mhz 20tssop - AT25640T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T2-10TC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25640T2-10TC
Order 'ic eeprom 64kbit 3mhz 20tssop - AT25640T2-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T2-10TC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256T2-10TI-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI1.8-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25128T1-10TC-2.7
Order 'ic eeprom 128kbit 3mhz 14tssop - AT25128T1-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T1-10TC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25128T1-10TC
Order 'ic eeprom 128kbit 3mhz 14tssop - AT25128T1-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T1-10TC-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT25256T2-10TC
Send this link via E-Mail
Help With This Screen
