IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TC-1.8
Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256T2-10TC-1.8
| Digi-Key Part Number | AT25256T2-10TC1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256T2-10TC-1.8 | |||
| Description | IC EEPROM 256KBIT 2.1MHZ 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256T2-10TC-1.8
| Technical/Catalog Information | AT25256T2-10TC-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 500kHz, 2.1MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256T2 10TC 1 8 AT25256T210TC18 AT25256T2 10TC1 8 ND AT25256T210TC18ND AT25256T2-10TC1.8 |
AT25256T2-10TC-1.8 Specification Sheet
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TC-1.8 (AT25256T2-10TC1.8-ND)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256T2-10TC-1.8IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TC-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 20TSSOP - AT25256T2-10TI-1.8
Order 'ic eeprom 256kbit 2.1mhz 20tssop - AT25256T2-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 20TSSOP - AT25128T2-10TC-1.8
Order 'ic eeprom 128kbit 2.1mhz 20tssop - AT25128T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T2-10TC1.8-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC-2.7
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TC
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TC-ND.
IC EEPROM 64KBIT 3MHZ 20TSSOP - AT25640T2-10TC-1.8
Order 'ic eeprom 64kbit 3mhz 20tssop - AT25640T2-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T2-10TC1.8-ND.
IC EEPROM 128KBIT 2.1MHZ 20TSSOP - AT25128T2-10TI-1.8
Order 'ic eeprom 128kbit 2.1mhz 20tssop - AT25128T2-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128T2-10TI1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PC-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PC-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - AT25256-10PI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dip - AT25256-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8DBGA - AT25256-10UI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8dbga - AT25256-10UI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10UI-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SC-1.8
Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-1.8-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - AT25256W-10SI-1.8
Order 'ic eeprom 256kbit 2.1mhz 8soic - AT25256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SI-1.8-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI-2.7
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI2.7-ND.
IC EEPROM 256KBIT 3MHZ 20TSSOP - AT25256T2-10TI
Order 'ic eeprom 256kbit 3mhz 20tssop - AT25256T2-10TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256T2-10TI-ND.
IC EEPROM 64KBIT 3MHZ 14TSSOP - AT25640T1-10TC-1.8
Order 'ic eeprom 64kbit 3mhz 14tssop - AT25640T1-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640T1-10TC1.8-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 3.6 V AT25256T2-10TC-1.8
Send this link via E-Mail
Help With This Screen
