IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8 SL383 - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AW-10SI-1.8 SL383
| Digi-Key Part Number | AT25256AW10SI18SL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT25256AW-10SI-1.8 SL383 | |||
| Description | IC EEPROM 256KBIT 20MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AW-10SI-1.8 SL383
| Technical/Catalog Information | AT25256AW-10SI-1.8 SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 5MHz, 10MHz, 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT25256AW 10SI 1 8 SL383 AT25256AW10SI18 SL383 AT25256AW10SI18SL ND AT25256AW10SI18SLND AT25256AW10SI18SL |
AT25256AW-10SI-1.8 SL383 Specification Sheet
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8 SL383 (AT25256AW10SI18SL-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AW-10SI-1.8 SL383IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI18SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN10SI18SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-2.7 SL383
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SI27SL-ND.
IC EEPROM 1KBIT 20MHZ 8SOIC - AT25010AN-10SI-1.8 SL383
Order 'ic eeprom 1kbit 20mhz 8soic - AT25010AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010AN10SI18SL-ND.
IC EEPROM 2KBIT 20MHZ 8SOIC - AT25020AN-10SI-1.8 SL383
Order 'ic eeprom 2kbit 20mhz 8soic - AT25020AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020AN10SI18SL-ND.
IC EEPROM 4KBIT 20MHZ 8SOIC - AT25040AN-10SI-1.8 SL383
Order 'ic eeprom 4kbit 20mhz 8soic - AT25040AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040AN10SI18SL-ND.
IC EEPROM 8KBIT 20MHZ 8SOIC - AT25080AN-10SI-1.8 SL383
Order 'ic eeprom 8kbit 20mhz 8soic - AT25080AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080AN10SI18SL-ND.
IC EEPROM 16KBIT 20MHZ 8SOIC - AT25160AN-10SI-1.8 SL383
Order 'ic eeprom 16kbit 20mhz 8soic - AT25160AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160AN10SI18SL-ND.
IC EEPROM 32KBIT 20MHZ 8SOIC - AT25320AN-10SI-1.8 SL383
Order 'ic eeprom 32kbit 20mhz 8soic - AT25320AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25320AN10SI18SL-ND.
IC EEPROM 64KBIT 20MHZ 8SOIC - AT25640AN-10SI-1.8 SL383
Order 'ic eeprom 64kbit 20mhz 8soic - AT25640AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25640AN10SI18SL-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AN-10SI-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AN-10SI1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SU-1.8
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SU1.8-ND.
IC EEPROM 256KBIT 20MHZ 8SOIC - AT25256AW-10SI-2.7
Order 'ic eeprom 256kbit 20mhz 8soic - AT25256AW-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW-10SI2.7-ND.
IC SEEPROM 256K 1.8V 8SOIC - AT25256AW-10SU-1.8 SL383
Order 'ic seeprom 256k 1.8v 8soic - AT25256AW-10SU-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256AW10SU18SL-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25256AW-10SI-1.8 SL383
Send this link via E-Mail
Help With This Screen
